Part Details for WRBC7RSC by AirBorn Inc
Overview of WRBC7RSC by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WRBC7RSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-WRBC7RSC
|
Mouser Electronics | Rectangular MIL Spec Connectors W-Series 0.100 RoHS: Compliant | 0 |
|
$27.9400 / $37.7300 | Order Now |
DISTI #
ABNWRBC7RSC
|
Interstate Connecting Components | Rectangular Connector W Series | 0 |
|
Buy Now |
Part Details for WRBC7RSC
WRBC7RSC CAD Models
WRBC7RSC Part Data Attributes
|
WRBC7RSC
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WRBC7RSC
AirBorn Inc
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Total Number of Contacts | 7 |
Alternate Parts for WRBC7RSC
This table gives cross-reference parts and alternative options found for WRBC7RSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WRBC7RSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
282810-7 | 7 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR | TE Connectivity | WRBC7RSC vs 282810-7 |
51703-10700000BA | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | WRBC7RSC vs 51703-10700000BA |
678005003 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Blue Insulator | Molex | WRBC7RSC vs 678005003 |
51703-10700000CCLF | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | WRBC7RSC vs 51703-10700000CCLF |
51703-10700000AA | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | WRBC7RSC vs 51703-10700000AA |
51703-10700000AA | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | WRBC7RSC vs 51703-10700000AA |
51703-10700000CCLF | PwrBlade®, Power Connectors, 7P Vertical Header, Press Fit | Amphenol Communications Solutions | WRBC7RSC vs 51703-10700000CCLF |
51703-10700000AALF | PwrBlade®, Power Connectors, 7P Vertical Header, Solder To Board | Amphenol Communications Solutions | WRBC7RSC vs 51703-10700000AALF |
51703-10700000BALF | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | WRBC7RSC vs 51703-10700000BALF |
51703-10700000BALF | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | WRBC7RSC vs 51703-10700000BALF |