Part Details for WRC1JT150R by SEI Stackpole Electronics Inc
Overview of WRC1JT150R by SEI Stackpole Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for WRC1JT150R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-WRC1JT150R-ND
|
DigiKey | RES 150 OHM 5% 1W AXIAL Min Qty: 2000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0682 | Buy Now |
DISTI #
WRC1JT150R
|
Avnet Americas | CONFORMAL COATED WIREWOUND RESISTOR - GENERAL PURPOSE RES, WW, 1W, 150 OHM, 5% - Tape and Reel (Alt: WRC1JT150R) RoHS: Compliant Min Qty: 2001 Package Multiple: 2001 Lead time: 18 Weeks, 0 Days Container: Reel | 2000 Factory Stock |
|
$0.0576 / $0.0630 | Buy Now |
DISTI #
708-WRC1JT150R
|
Mouser Electronics | Wirewound Resistors - Through Hole RES, WW, 1W, 150 ohm, 5% RoHS: Compliant | 0 |
|
$0.0580 / $0.0670 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0563 | Buy Now |
|
Onlinecomponents.com | 2000 Factory Stock |
|
$0.0580 / $0.0670 | Buy Now | |
DISTI #
WRC1JT150R
|
Avnet Americas | CONFORMAL COATED WIREWOUND RESISTOR - GENERAL PURPOSE RES, WW, 1W, 150 OHM, 5% - Tape and Reel (Alt: WRC1JT150R) RoHS: Compliant Min Qty: 2001 Package Multiple: 2001 Lead time: 18 Weeks, 0 Days Container: Reel | 2000 Factory Stock |
|
$0.0576 / $0.0630 | Buy Now |
DISTI #
WRC1JT150R
|
Avnet Americas | CONFORMAL COATED WIREWOUND RESISTOR - GENERAL PURPOSE RES, WW, 1W, 150 OHM, 5% - Tape and Reel (Alt: WRC1JT150R) RoHS: Compliant Min Qty: 2001 Package Multiple: 2001 Lead time: 18 Weeks, 0 Days Container: Reel | 2000 Factory Stock |
|
$0.0576 / $0.0630 | Buy Now |
|
NAC | RES, WW, 1W, 150 ohm, 5% RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 2000 |
|
RFQ | |
|
Master Electronics | 2000 Factory Stock |
|
$0.0580 / $0.0670 | Buy Now |
Part Details for WRC1JT150R
WRC1JT150R CAD Models
WRC1JT150R Part Data Attributes
|
WRC1JT150R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WRC1JT150R
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 1W, 150ohm, 5% +/-Tol, 900ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.72 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.1 mm | |
Package Length | 10 mm | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -80,900 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 12.2474 V |