Part Details for WRC2AJB120R by SEI Stackpole Electronics Inc
Overview of WRC2AJB120R by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for WRC2AJB120R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-WRC2AJB120R-ND
|
DigiKey | RES 120 OHM 5% 2W AXIAL Min Qty: 1000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0970 | Buy Now |
DISTI #
WRC2AJB120R
|
Avnet Americas | Res Wirewound 120Ohm 5% 2W -80ppm/°C to +900ppm/°C Conformal Axial Bulk - Bulk (Alt: WRC2AJB120R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0768 / $0.0840 | Buy Now |
DISTI #
708-WRC2AJB120R
|
Mouser Electronics | Wirewound Resistors - Through Hole RES, WW, 2W, 120 ohm, 5% RoHS: Compliant | 0 |
|
$0.0800 / $0.0960 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0770 / $0.0900 | Buy Now | |
|
NAC | RESISTOR, WIREWOUND, 2W, 120 ohm, 5% - Conformal Coated Wirewound Resistor - General Purpose RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1500 / $0.2000 | Buy Now |
Part Details for WRC2AJB120R
WRC2AJB120R CAD Models
WRC2AJB120R Part Data Attributes:
|
WRC2AJB120R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WRC2AJB120R
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 2W, 120ohm, 15.49V, 5% +/-Tol, -80,900ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAME PROOF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | AXIAL | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 85 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -80,900 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 15.49 V |