Part Details for WRC3AJT1R50 by SEI Stackpole Electronics Inc
Overview of WRC3AJT1R50 by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WRC3AJT1R50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-WRC3AJT1R50-ND
|
DigiKey | RES 1.5 OHM 5% 3W AXIAL Min Qty: 2000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0909 | Buy Now |
DISTI #
WRC3AJT1R50
|
Avnet Americas | CONFORMAL COATED WIREWOUND RESISTOR - GENERAL PURPOSE RES, WW, 3W, 1.5 OHM, 5% - Tape and Reel (Alt: WRC3AJT1R50) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-WRC3AJT1R50
|
Mouser Electronics | Wirewound Resistors - Through Hole RES, WW, 3W, 1.5 ohm, 5% RoHS: Compliant | 0 |
|
$0.0780 / $0.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks | 0 |
|
$0.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0860 / $0.2740 | Buy Now |
|
NAC | RES, WW, 3W, 1.5 ohm, 5% RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
RFQ |
Part Details for WRC3AJT1R50
WRC3AJT1R50 CAD Models
WRC3AJT1R50 Part Data Attributes
|
WRC3AJT1R50
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WRC3AJT1R50
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 3W, 1.5ohm, 5% +/-Tol, 900ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.72 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 12.5 mm | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 85 °C | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -80,900 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 2.1213 V |
Alternate Parts for WRC3AJT1R50
This table gives cross-reference parts and alternative options found for WRC3AJT1R50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WRC3AJT1R50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WRC3AJA1R50 | Fixed Resistor, Wire Wound, 3W, 1.5ohm, 5% +/-Tol, 900ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WRC3AJT1R50 vs WRC3AJA1R50 |