Part Details for WRC4AJT1R00 by SEI Stackpole Electronics Inc
Overview of WRC4AJT1R00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for WRC4AJT1R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WRC4AJT1R00
|
Avnet Americas | CONFORMAL COATED WIREWOUND RESISTOR - GENERAL PURPOSE RES, WW, 4W, 1 OHM, 5% (Alt: WRC4AJT1R00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.0896 / $0.0980 | Buy Now |
|
South Electronics | WRC4AJT1R00 | 0 |
|
$0.0875 | RFQ |
Part Details for WRC4AJT1R00
WRC4AJT1R00 CAD Models
WRC4AJT1R00 Part Data Attributes
|
WRC4AJT1R00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WRC4AJT1R00
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 4W, 1ohm, 5% +/-Tol, 900ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.72 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 12.5 mm | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 4 W | |
Rated Temperature | 85 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -80,900 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 2 V |