Part Details for WRC74-1860C-4BSK by Quantum Storage Systems
Overview of WRC74-1860C-4BSK by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WRC74-1860C-4BSK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK6455
|
Newark | Post Basket Cart, 4 Post, 7 Shelves, Height:80", Width:18", Length:60", Load Capacity:-, Product Range:- Rohs Compliant: Yes |Quantum Storage WRC74-1860C-4BSK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,226.7300 | Buy Now |