Part Details for WRCPL-63-2460-955IV by Quantum Storage Systems
Overview of WRCPL-63-2460-955IV by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WRCPL-63-2460-955IV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7854
|
Newark | Bin Transport Car, 5Shelves, 4Bin, Ivory, No. Of Bins:4, Height:69", Width:24", Length:60", Load Capacity:600Lb, Product Range:-, Colour:Ivory Rohs Compliant: Yes |Quantum Storage WRCPL-63-2460-955IV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$1,485.8600 | Buy Now |