Part Details for WRCSL5-63-2436EP-106YL by Quantum Storage Systems
Overview of WRCSL5-63-2436EP-106YL by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WRCSL5-63-2436EP-106YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7892
|
Newark | Cart, Closed Shelf, 5Shelves, 20Bin, Yel, No. Of Bins:20, Height:63", Width:24", Length:36", Load Capacity:-, Product Range:-, Colour:Yellow Rohs Compliant: Yes |Quantum Storage WRCSL5-63-2436EP-106YL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$1,541.7800 | Buy Now |