Part Details for WRCSL6-74-2448-953BL by Quantum Storage Systems
Overview of WRCSL6-74-2448-953BL by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WRCSL6-74-2448-953BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7923
|
Newark | Cart W/24" Container, 6Shelves/16Bin/Blu, No. Of Bins:16, Height:74", Width:24", Length:48", Load Capacity:-, Product Range:-, Colour:Blue Rohs Compliant: Yes |Quantum Storage WRCSL6-74-2448-953BL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$2,360.6200 | Buy Now |