There are no models available for this part yet.
Overview of WRCU46000 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WRCU46000 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92Y9493
|
Newark | Rec U12 12P Ac Ma Str M16 Bm Sol Unsh Br |Molex WRCU46000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$45.8800 / $58.7600 | Buy Now | |
DISTI #
24T0803
|
Newark | Rec U12 12P Ac Ma Str M16 Bm Sol Unsh Br |Molex WRCU46000 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.6100 / $46.0200 | Buy Now | |
DISTI #
2266-WRCU46000-ND
|
DigiKey | ULTRA-LOCK (M12) RECEPTACLE, 12 Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$44.2000 / $46.0200 | Buy Now | |
DISTI #
10215446
|
TestEquity LLC | Molex WRCU46000 Ultra-Lock (M12) Receptacle, 12 Poles, Female, M16x1.5 Mounting Threads, PCB Pins, 5.00mm stand-off | 11 |
|
$46.0300 | Buy Now |
CAD Models for WRCU46000 by Molex
Part Data Attributes for WRCU46000 by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|