WRD122SACSY
AirBorn Inc
Description: Board Connector, 122 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle,

Overview of WRD122SACSY by AirBorn Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Telecommunications

Price & Stock for WRD122SACSY by AirBorn Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 4134-WRD122SACSY-ND
DigiKey MOTORS & SOLENOIDS Min Qty: 5 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 5 $267.3960
$267.3960 Buy Now
DISTI # 479-WRD122SACSY
Mouser Electronics Rectangular MIL Spec Connectors W-Series 0.100 RoHS: Compliant 0
  • 5 $290.9600
  • 10 $285.0200
  • 25 $276.6800
$276.6800 / $290.9600 Order Now
DISTI # ABNWRD122SACSY
Interstate Connecting Components Straight Receptacle 0
  • 1 $325.6279
  • 5 $312.0600
  • 10 $210.7989
  • 25 $154.6753
  • 50 $115.3413
$115.3413 / $325.6279 Buy Now

CAD Models for WRD122SACSY by AirBorn Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WRD122SACSY by AirBorn Inc

WRD122SACSY
AirBorn Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AIRBORN INC
Reach Compliance Code
compliant
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Termination
TIN LEAD
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
4
Option
GENERAL PURPOSE
Rated Current (Signal)
5 A
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
122
Want to compare parts?
  1. WRD122SACSY
    AirBorn Inc
    Board Connector, 122 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WRD122SACSY by AirBorn Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WRD122SACSY by AirBorn Inc

Select Manufacturer
Which Manufacturer of WRD122SACSY would you like to use for your alert(s)?
  • Please alert me when WRD122SACSY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WRD122SACSY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WRD122SACSY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WRD122SACSY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WRD122SACSY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WRD122SACSY by AirBorn Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: