Part Details for WRFD48D05-20W by Henlv Power Shanghai Technology Co Ltd
Overview of WRFD48D05-20W by Henlv Power Shanghai Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM3302ACPZ-R7 | Analog Devices | 20W Stereo ClassD Amplifier | |
SSM3302ACPZ-RL | Analog Devices | 20W Stereo ClassD Amplifier | |
SSM3302ACPZ | Analog Devices | 20W Stereo ClassD Amplifier |
Price & Stock for WRFD48D05-20W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3986-WRFD48D05-20W-ND
|
DigiKey | DC DC CONVERTER 20W Min Qty: 1 Lead time: 1 Weeks Container: Case MARKETPLACE PRODUCT |
20000 In Stock |
|
$10.0300 / $10.8000 | Buy Now |