There are no models available for this part yet.
Overview of WRK-4032 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA4032-ALB | Coilcraft Inc | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT | |
HA4032-ALC | Coilcraft Inc | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT | |
HA4032-AL | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for WRK-4032 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90M2181
|
Newark | Gangable Rack Enclosure, 40U, Blk, Steel, Cabinet Type:19 Inch Equipment, Product Range:Wrk Series, Rack U Height:40U, External Height - Imperial:76.1", External Width - Imperial:24.3", External Depth - Imperial:32.6" |L-Com WRK-4032 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,370.0000 | Buy Now | |
DISTI #
5073-WRK-4032-ND
|
DigiKey | 40SP/32D MULTIBAY WRK Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$2,101.1900 | Buy Now | |
DISTI #
71062307
|
RS | 19'' RACK GANGABLE, 40U 32''D | L-com WRK-4032 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,780.0000 | RFQ | |
Onlinecomponents.com | 40SP/32D MULTIBAY WRK RoHS: Compliant | 0 |
|
$1,525.7100 / $1,609.3100 | Buy Now | ||
DISTI #
WRK-4032
|
L-com US | Middle Atlantic Rack Cabinets have been designed specifically to address both the needs of the equipment that is being mounted, as well as to address any limitations or restrictions of the jobsite. In addition, these racks are contractor-friendly and have been designed with many essential time-saving features including 10-32 threaded rack rail with numbered rack space increments to speed equipment loading and an adjustable rear rack rail to fit specific equipment needs. 14-gauge steel tops & bottoms plus 16-gauge seamless steel sides give this rack enclosure a 2,500 lb. weight capacity for secure mounting of all your equipment. Drop ship this cabinet directly to your next jobsite, Contact us today!. Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,620.0000 / $1,800.0000 | Buy Now |