Part Details for WRKSA-2427 by L-com Inc
Overview of WRKSA-2427 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WRKSA-2427
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M2186
|
Newark | Floor Cabinet, Steel, 24U, 27" Depth, Cabinet Type:Data, Product Range:Wrksa Series, Rack U Height:24U, External Height - Imperial:-, External Width - Imperial:-, External Depth - Imperial:27", Enclosure Material:Steel |L-Com WRKSA-2427 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,680.0000 | Buy Now |
DISTI #
5073-WRKSA-2427-ND
|
DigiKey | 24SP/27D WRK RACK Min Qty: 1 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,422.2600 | Buy Now |
DISTI #
71062315
|
RS | 19" RACK ENCLOSURE, 24U 27"D | L-com WRKSA-2427 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,680.0000 | RFQ |
|
Onlinecomponents.com | 24SP/27D WRK RACK | 0 |
|
$1,456.5600 / $1,539.4100 | Buy Now |
DISTI #
WRKSA-2427
|
L-com US | Middle Atlantic Rack Cabinets have been designed specifically to address both the needs of the equipment that is being mounted, as well as to address any limitations or restrictions of the jobsite. In addition, these racks are contractor-friendly and have been designed with many essential time-saving features including 10-32 threaded rack rail with numbered rack space increments to speed equipment loading and an adjustable rear rack rail to fit specific equipment needs. 14-gauge steel tops & bottoms plus 16-gauge seamless steel sides give this rack enclosure a 2,500 lb. weight capacity for secure mounting of all your equipment. Drop ship this cabinet directly to your next jobsite, Contact us today!. Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,344.0000 / $1,680.0000 | Buy Now |