There are no models available for this part yet.
Overview of WRKSA-4432LRD by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WRKSA-4432LRD by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90M2195
|
Newark | Floor Cabinet, Steel, 44U, 32" Depth, Cabinet Type:Data, Product Range:Wrksa Series, Rack U Height:44U, External Height - Imperial:83", External Width - Imperial:-, External Depth - Imperial:32", Enclosure Material:Steel |L-Com WRKSA-4432LRD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,980.0000 | Buy Now | |
DISTI #
5073-WRKSA-4432LRD-ND
|
DigiKey | 44SP/32D WRK RACK LRD Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,755.4200 | Buy Now | |
DISTI #
71062324
|
RS | 19'' RACK ENCLOSURE, 44U 32''D | L-com WRKSA-4432LRD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,490.0000 | RFQ | |
Onlinecomponents.com | 44SP/32D WRK RACK LRD RoHS: Compliant | 0 |
|
$1,288.0600 / $1,384.9500 | Buy Now | ||
DISTI #
WRKSA-4432LRD
|
L-com US | Middle Atlantic Rack Cabinets have been designed specifically to address both the needs of the equipment that is being mounted, as well as to address any limitations or restrictions of the jobsite. In addition, these racks are contractor-friendly and have been designed with many essential time-saving features including 10-32 threaded rack rail with numbered rack space increments to speed equipment loading and an adjustable rear rack rail to fit specific equipment needs. 14-gauge steel tops & bottoms plus 16-gauge seamless steel sides give this rack enclosure a 2,500 lb. weight capacity for secure mounting of all your equipment. Drop ship this cabinet directly to your next jobsite, Contact us today!. Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,192.0000 / $1,490.0000 | Buy Now |