Part Details for WRL-12823 by SparkFun Electronics
Overview of WRL-12823 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD4012-823MLC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPD4012-823MRB | Coilcraft Inc | General Purpose Inductor, | |
DC1012-823L | Coilcraft Inc | General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for WRL-12823
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-1393-ND
|
DigiKey | RFM69 BREAKOUT 434MHZ Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1 In Stock |
|
$13.9500 | Buy Now |
DISTI #
474-WRL-12823
|
Mouser Electronics | Sub-GHz Development Tools RFM69 Breakout (434MHz) RoHS: Compliant | 5 |
|
$12.9500 | Buy Now |
|
Onlinecomponents.com | RFM69 Breakout (434MHz) RoHS: Compliant | 0 |
|
$12.8500 / $17.0000 | Buy Now |