Part Details for WRL-15454 by SparkFun Electronics
Overview of WRL-15454 by SparkFun Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77315-454K04LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded Header, Right Angle, Through Hole, Single Row, 4 Positions |
Price & Stock for WRL-15454
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-WRL-15454-ND
|
DigiKey | THING PLUS - XBEE3 MICRO (CHIP A Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
35 In Stock |
|
$59.9500 | Buy Now |
DISTI #
474-WRL-15454
|
Mouser Electronics | Zigbee Development Tools - 802.15.4 Thing Plus - XBee3 Micro (Chip Antenna) RoHS: Not Compliant | 12 |
|
$59.6100 | Buy Now |
|
Onlinecomponents.com | Thing Plus - XBee3 Micro (Chip Antenna) | 0 |
|
$52.5300 / $68.9700 | Buy Now |
|
Neutron USA | Zigbee Development Tools - 802.15.4 Thing Plus - XBee3 Micro (Chip Antenna) | 50 |
|
$156.6700 | Buy Now |