There are no models available for this part yet.
Overview of WRL-21225 by SparkFun Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-112122500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 12 Positions, 2.54mm (0.100in) Pitch. | |
54112-812122500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 12 Positions, 2.54mm (0.100in) Pitch. | |
10138102-122500ULF | Amphenol Communications Solutions | EXAMEZZ® 56Gbps High speed Mezzanine connector system,2-pair, 21 column, 22.5mm |
Price & Stock for WRL-21225 by SparkFun Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1568-WRL-21225-ND
|
DigiKey | SMA MALE TO SMA MALE ADAPTER Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
238 In Stock |
|
$3.6900 | Buy Now | |
DISTI #
474-WRL-21225
|
Mouser Electronics | RF Adapters - In Series SMA Male to SMA Male Adapter | 90 |
|
$3.6900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8200 / $5.8100 | Buy Now |