Part Details for WRLM-5-S-S by Lorlin Electronics LTD
Overview of WRLM-5-S-S by Lorlin Electronics LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WRLM-5-S-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2599
|
Newark | Key Lock Switch, Dpst, 4A, 250V, Solder, Switch Operation:Off-On, Contact Configuration:Dpst-No, Product Range:Wrlm Series, No. Of Switch Positions:2 Position, Switch Terminals:Solder, Contact Current Max:4A, Contact Voltage Ac Rohs Compliant: Yes |Lorlin WRLM-5-S-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 189 |
|
$27.4000 | Buy Now |
DISTI #
70749391
|
RS | IP67 Key Switch, DPDT, 4 A@ 250 V ac 2-Way, -25 - +85degC | Lorlin WRLM-5-S-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.3600 | RFQ |