Part Details for WRM0207HPC-120KBT2 by TT Electronics plc
Overview of WRM0207HPC-120KBT2 by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WRM0207HPC-120KBT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-WRM027HPC120KBT2
|
Mouser Electronics | MELF Resistors 1W 120kOhm 0.1% RoHS: Compliant | 4812 |
|
$0.3000 / $0.9200 | Buy Now |