There are no models available for this part yet.
Overview of WRR-2264 by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2264IUJ-12#PBF | Analog Devices | 12-B, 40Msps L Pwr 2x ADCs | |
LTC2264IUJ-12#TRPBF | Analog Devices | 12-B, 40Msps L Pwr 2x ADCs | |
LTC2264CUJ-14#TRPBF | Analog Devices | 14-B, 40Msps L Pwr 2x ADCs |
Price & Stock for WRR-2264 by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91F3871
|
Newark | Open Frame Relay Rack, 75.25In, Aluminium, Enclosure Material:Aluminum, Body Color:Unfinished, External Height - Metric:1.27M, External Width - Metric:521Mm, External Depth - Metric:457Mm, External Height - Imperial:49.9" Rohs Compliant: Yes |Bud Industries WRR-2264 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$428.6300 / $454.8800 | Buy Now | |
DISTI #
WRR-2264-ND
|
DigiKey | RACK WALL MOUNT 75.25" X 19" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$451.5000 | Buy Now | |
DISTI #
563-WRR-2264
|
Mouser Electronics | Racks & Rack Cabinets Wall Mount Rack for Electronics Equipment (84.5 X 20.5 X 18.1 In) RoHS: Compliant | 0 |
|
$420.3900 / $428.1000 | Order Now | |
DISTI #
70148502
|
RS | Rack, Wall Mount, Steel, 84.05 in., Natural, 42 x 19 in., 18 in., 76.75 in. | Bud Industries WRR-2264 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$441.7500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$355.9400 | Buy Now | ||
Onlinecomponents.com | Open Rack - Frame Relay - 43U - 8.094" L x 20.500" W x 84.050" H (227.08mm x 520.70mm x 2134.87mm) Overall Dimensions - Aluminium - Natural. RoHS: Compliant | 3 Factory Stock |
|
$360.3800 / $381.4400 | Buy Now | ||
DISTI #
000000000002173933
|
Sager | Racks & Rack Cabinets Wall Mount Rack for Electronics Equipment (84.5 X 20.5 X 18.1 In) Min Qty: 1 | 3 |
|
$334.3500 / $533.9000 | Buy Now | |
Master Electronics | Open Rack - Frame Relay - 43U - 8.094" L x 20.500" W x 84.050" H (227.08mm x 520.70mm x 2134.87mm) Overall Dimensions - Aluminium - Natural. RoHS: Compliant | 3 Factory Stock |
|
$360.3800 / $381.4400 | Buy Now | ||
DISTI #
10014556
|
TestEquity LLC | Bud Industries WRR-2264 Electronics Rack, Wall Mount, 84.5x20.5x18.1 in, WRR Series | 3 |
|
$410.6900 | Buy Now |