Part Details for WS 4 220 by Fischer Elektronik GmbH & Co KG
Overview of WS 4 220 by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WS 4 220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WS/4/220
|
TME | Heat transfer pad: silicone, 4 x TO220, 0.4K/W, L: 60mm, W: 18mm Min Qty: 2 | 105 |
|
$0.4800 / $0.6590 | Buy Now |