Part Details for WS-10-40-1250 by igus Inc
Overview of WS-10-40-1250 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WS-10-40-1250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WS-10-40-1250
|
TME | Double rail, aluminium, Ø: 10mm, L: 1250mm, W: 40mm, DryLin® W, round Min Qty: 1 | 1 |
|
$95.4100 / $127.2100 | Buy Now |