Part Details for WS-SE-A-4-19 by Essentra Components
Overview of WS-SE-A-4-19 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WS-SE-A-4-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-WS-SE-A-4-19
|
Mouser Electronics | Cable Mounting & Accessories WIRE SADDLE SIDE ENTRY T4 NAT | 0 |
|
$0.1210 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0984 | Buy Now |
|
Onlinecomponents.com | Wire Saddle - - in)side Height - 5.7 mm (0.224 in) - in)side Width - 10.2 mm (0.402 in) | 0 |
|
$0.0863 / $0.1255 | Buy Now |
DISTI #
RICWS-SE-A-4-19
|
DB Roberts | WIRE SDL,SIDE ENT,CPD ARROW MN | 0 |
|
RFQ |