Part Details for WS-SH-4-01 by Essentra Components
Overview of WS-SH-4-01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WS-SH-4-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4905
|
Newark | Cable Clamp, Nylon 6.6, Natural, 15.4Mm, Cable Clamp/Clip Type:Saddle Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:15.4Mm, Height:34.8Mm Rohs Compliant: Yes |Essentra Components WS-SH-4-01 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1700 / $0.1930 | Buy Now |
DISTI #
WS-SH-4-01-ND
|
DigiKey | CBL CLIP WIRE SADDLE NAT ARROW Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1889 | Buy Now |
DISTI #
144-WS-SH-4-01
|
Mouser Electronics | Cable Mounting & Accessories Wire Sdl,Square Hole Mnt,Natural, Wire Sdl,Square Hole,Natural,1K/Bag RoHS: Compliant | 0 |
|
$0.1580 / $0.3900 | Order Now |
DISTI #
70913237
|
RS | Wire Saddle, Push-In, 5.5mm Sq. Hole, Inside-H1.07xW.44in, Panel .078in, UL94V-2 | Essentra Components WS-SH-4-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2020 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1282 | Buy Now |
|
Onlinecomponents.com | Wire Saddle - in)side Height - 27.2 mm (1.070 in) - in)side Width - 11.2 mm (0.440 in) RoHS: Compliant | 0 |
|
$0.1124 / $0.1634 | Buy Now |
DISTI #
RICWS-SH-4-01
|
DB Roberts | WIRE SDL,SQUARE HOLE MNT,NATUR | 0 |
|
RFQ |