Part Details for WS2M33R0J by Bourns Inc
Overview of WS2M33R0J by Bourns Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for WS2M33R0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y8591
|
Newark | Resistor, Ceramic, 33R, 5%, Axial, Resistance:33Ohm, Product Range:Ws Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Resistor Type:High Surgerohs Compliant: Yes |Bourns WS2M33R0J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$0.1240 / $0.4500 | Buy Now |
DISTI #
WS2M33R0JCT-ND
|
DigiKey | RES 33 OHM 5% 2W AXIAL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3698 In Stock |
|
$0.0625 / $0.4500 | Buy Now |
DISTI #
WS2M33R0J
|
Avnet Americas | Resistor, 33 Ohm, ± 5%, 2 W, Axial Leaded, Wirewound, General Purpose - Ammo Pack (Alt: WS2M33R0J) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0625 / $0.0710 | Buy Now |
DISTI #
46Y8591
|
Avnet Americas | Resistor, 33 Ohm, ± 5%, 2 W, Axial Leaded, Wirewound, General Purpose - Bulk (Alt: 46Y8591) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Bulk | 8 Partner Stock |
|
$0.1240 / $0.4500 | Buy Now |
DISTI #
652-WS2M33R0J
|
Mouser Electronics | Wirewound Resistors - Through Hole 33R0 2W 5% RES AX RoHS: Compliant | 5816 |
|
$0.0620 / $0.4100 | Buy Now |
DISTI #
V72:2272_06264079
|
Arrow Electronics | Res Wirewound 33 Ohm 5% 2W ±200ppm/°C Conformal Coated AXL Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2245 Container: Cut Strips | Americas - 3682 |
|
$0.0672 / $0.3225 | Buy Now |
DISTI #
70521557
|
RS | Resistor, Wirewound, Res 33 Ohms, Pwr-Rtg 2W, Tol 5%, Axial, Ammo Pack | Bourns WS2M33R0J RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0700 / $0.0740 | RFQ |
|
Onlinecomponents.com | Res Wirewound 33 Ohm 5% 2W ±200ppm/°C Conformal Coated AXL Ammo | 0 |
|
$0.0648 / $0.1025 | Buy Now |
DISTI #
65108099
|
Verical | Res Wirewound 33 Ohm 5% 2W ±200ppm/°C Conformal Coated AXL Ammo RoHS: Compliant Min Qty: 88 Package Multiple: 1 Date Code: 2245 | Americas - 3682 |
|
$0.0672 / $0.1709 | Buy Now |
DISTI #
WS2M33R0J
|
Avnet Americas | Resistor, 33 Ohm, ± 5%, 2 W, Axial Leaded, Wirewound, General Purpose - Ammo Pack (Alt: WS2M33R0J) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0625 / $0.0710 | Buy Now |
Part Details for WS2M33R0J
WS2M33R0J CAD Models
WS2M33R0J Part Data Attributes:
|
WS2M33R0J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
WS2M33R0J
Bourns Inc
Fixed Resistor, Wire Wound, 2W, 33ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 21 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 11.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 8.124 V |