There are no models available for this part yet.
Overview of WS3800CU by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WS3800CU by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71299066
|
RS | POWMOD WS 3PH 4W 800A 100K TOP/BTM N3R | Siemens WS3800CU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4,853.4600 / $5,108.9000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,823.7600 / $3,989.4400 | Buy Now |