Part Details for WS57C49B-70D by Waferscale Integration Inc
Overview of WS57C49B-70D by Waferscale Integration Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for WS57C49B-70D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | EPROM, 8K x 8, 24 Pin, Ceramic, DIP | 12 |
|
$15.6000 | Buy Now |
Part Details for WS57C49B-70D
WS57C49B-70D CAD Models
WS57C49B-70D Part Data Attributes
|
WS57C49B-70D
Waferscale Integration Inc
Buy Now
Datasheet
|
Compare Parts:
WS57C49B-70D
Waferscale Integration Inc
UVPROM, 8KX8, 70ns, CMOS, CDIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WAFERSCALE INTEGRATION INC | |
Package Description | DIP-24 | |
Reach Compliance Code | unknown | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.03 A | |
Supply Current-Max | 0.083 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for WS57C49B-70D
This table gives cross-reference parts and alternative options found for WS57C49B-70D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS57C49B-70D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C49-35TDCB | UVPROM, 8KX8, 35ns, CMOS, CDIP24, WINDOWED, CERAMIC, DIP-24 | AMD | WS57C49B-70D vs AM27C49-35TDCB |
5962-8751504LX | UVPROM, 8KX8, 90ns, CMOS, CDIP24, CERAMIC, DIP-24 | Atmel Corporation | WS57C49B-70D vs 5962-8751504LX |
5962-8751508LX | UVPROM, 8KX8, 35ns, CMOS, CDIP24, CERAMIC, DIP-24 | Cypress Semiconductor | WS57C49B-70D vs 5962-8751508LX |
MCM68764C-35 | UVPROM, 8KX8, 350ns, NMOS, CDIP24, FRIT SEALED, CERAMIC, DIP-24 | Motorola Semiconductor Products | WS57C49B-70D vs MCM68764C-35 |
CY7C264-35WI | UVPROM, 8KX8, 35ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 | Cypress Semiconductor | WS57C49B-70D vs CY7C264-35WI |
5962-8751505LA | UVPROM, 8KX8, 45ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Cypress Semiconductor | WS57C49B-70D vs 5962-8751505LA |
CY7C261-55WI | UVPROM, 8KX8, 55ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, SLIM, CERDIP-24 | Cypress Semiconductor | WS57C49B-70D vs CY7C261-55WI |
5962-8751510LA | UVPROM, 8KX8, 55ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Cypress Semiconductor | WS57C49B-70D vs 5962-8751510LA |
5962-8751511JX | UVPROM, 8KX8, 25ns, CMOS, CDIP24, CERAMIC, DIP-24 | Cypress Semiconductor | WS57C49B-70D vs 5962-8751511JX |
CY7C263-25WI | UVPROM, 8KX8, 25ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, SLIM, CERDIP-24 | Cypress Semiconductor | WS57C49B-70D vs CY7C263-25WI |