There are no models available for this part yet.
Overview of WS5A1001J by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for WS5A1001J by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43Y3401
|
Newark | Res Ax 1K 5W 5% High Surge Withstand /Ammo Pack |Bourns WS5A1001J RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2310 / $0.2520 | Buy Now | |
DISTI #
WS5A1001J-ND
|
DigiKey | RES 1K OHM 5% 5W AXIAL Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2257 | Buy Now | |
DISTI #
WS5A1001J
|
Avnet Americas | Res Wirewound 1K Ohm 5% 5W ±200ppm/°C Ceramic Axial Thru-Hole Ammo Pack - Ammo Pack (Alt: WS5A1001J) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2100 / $0.2386 | Buy Now | |
DISTI #
652-WS5A1001J
|
Mouser Electronics | Wirewound Resistors - Through Hole 1K0 5W 5% RES AX RoHS: Compliant | 0 |
|
$0.2400 / $0.7200 | Order Now | |
DISTI #
70522113
|
RS | Resistor, Wirewound, Res 1K Ohms, Pwr-Rtg 3W, Tol 5%, Axial, Ammo Pack | Bourns WS5A1001J RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2350 / $0.2470 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2178 / $0.2856 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.2178 / $0.2856 | Buy Now |
CAD Models for WS5A1001J by Bourns Inc
Part Data Attributes for WS5A1001J by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Factory Lead Time
|
15 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.75 mm
|
Lead Length
|
28 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
6.5 mm
|
Package Length
|
17.5 mm
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
128.4523 V
|