Part Details for WSBM8518L1000JT by Vishay Intertechnologies
Overview of WSBM8518L1000JT by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSBM8518L1000JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6699
|
Newark | Wsbm8518 .0001 5% T |Vishay WSBM8518L1000JT Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6000 / $32.8000 | Buy Now |
DISTI #
WSBM8518L1000JT
|
Avnet Americas | Res Metal Strip 0.1m Ohm 5% 36W ±175ppm/°C Molded Screw Terminal Flange Mount Tray (Alt: WSBM8518L1000JT) RoHS: Compliant Min Qty: 15 Package Multiple: 15 | 0 |
|
$36.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$25.0000 | Buy Now |
DISTI #
WSBM8518L1000JT
|
Avnet Americas | Res Metal Strip 0.1m Ohm 5% 36W ±175ppm/°C Molded Screw Terminal Flange Mount Tray (Alt: WSBM8518L1000JT) RoHS: Compliant Min Qty: 15 Package Multiple: 15 | 0 |
|
$36.2700 | Buy Now |
Part Details for WSBM8518L1000JT
WSBM8518L1000JT CAD Models
WSBM8518L1000JT Part Data Attributes:
|
WSBM8518L1000JT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSBM8518L1000JT
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR |