Part Details for WSC-1-8-620R-5% by Vishay Dale
Overview of WSC-1-8-620R-5% by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS9-22620RH-Q | Renesas Electronics Corporation | Dual, Wideband, High Input Impedance Uncompensated Operational Amplifier | |
TPS51620RHATG4 | Texas Instruments | Dual Phase D-CAP+?Mode Step Down Controller for IMVP6+ CPU/GPU Vcore 40-VQFN -10 to 100 | |
TPS54620RHLR | Texas Instruments | 4.5V to 17V Input, 6A Synchronous Step-Down SWIFT™ Converter 14-VQFN -40 to 150 |
Price & Stock for WSC-1-8-620R-5%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 6444 |
|
$0.2438 / $0.9375 | Buy Now |