Part Details for WSC00011R000FTA by Vishay Dale
Overview of WSC00011R000FTA by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for WSC00011R000FTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8 |
|
$0.5250 | Buy Now |
Part Details for WSC00011R000FTA
WSC00011R000FTA CAD Models
WSC00011R000FTA Part Data Attributes
|
WSC00011R000FTA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSC00011R000FTA
Vishay Dale
RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 1 ohm, SURFACE MOUNT, 2515, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2515 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1 V |
Alternate Parts for WSC00011R000FTA
This table gives cross-reference parts and alternative options found for WSC00011R000FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC00011R000FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSN00011R000FTA | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 1 ohm, SURFACE MOUNT, 2515, CHIP | Vishay Dale | WSC00011R000FTA vs WSN00011R000FTA |
WSC00011R000FEK | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 1 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSC00011R000FTA vs WSC00011R000FEK |
WSC00011R000FEA | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 1 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSC00011R000FTA vs WSC00011R000FEA |