Part Details for WSC0001220R0JEA by Vishay Intertechnologies
Overview of WSC0001220R0JEA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC0001220R0JEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC0001220R0JEA
|
Avnet Abacus | Res Wirewound 2515 220 Ohm 5% 1W �20ppm/�C Molded SMD SMD Embossed Plastic T/R (Alt: WSC0001220R0JEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |