Part Details for WSC00012K740FEA by Vishay Intertechnologies
Overview of WSC00012K740FEA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC00012K740FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC00012K740FEA
|
Avnet Abacus | SMD Chip Resistor, 2.74 kOhm, � 1%, 1 W, 2515 [6438 Metric], Wirewound, Precision Power (Alt: WSC00012K740FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |