Part Details for WSC000212R00FEA by Vishay Intertechnologies
Overview of WSC000212R00FEA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC000212R00FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC000212R00FEA
|
Avnet Americas | WSC0002 12 1% EA e3 - Tape and Reel (Alt: WSC000212R00FEA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3335 / $0.5471 | Buy Now |
DISTI #
71-WSC-2-12-E3
|
Mouser Electronics | Wirewound Resistors - SMD 2watts 12ohms 1% RoHS: Compliant | 2225 |
|
$0.5320 / $1.5400 | Buy Now |
Part Details for WSC000212R00FEA
WSC000212R00FEA CAD Models
WSC000212R00FEA Part Data Attributes
|
WSC000212R00FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC000212R00FEA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 12ohm, 4.899V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 4.899 V |
Alternate Parts for WSC000212R00FEA
This table gives cross-reference parts and alternative options found for WSC000212R00FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC000212R00FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC452712R00FEB | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | WSC000212R00FEA vs WSC452712R00FEB |
WSC000212R00FTA | Fixed Resistor, Wire Wound, 2W, 12ohm, 4.899V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC000212R00FEA vs WSC000212R00FTA |
WSC000212R00FBA | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | WSC000212R00FEA vs WSC000212R00FBA |
WSN452712R00FEA | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 12 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | WSC000212R00FEA vs WSN452712R00FEA |
WSC000212R00FTA | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 12 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | WSC000212R00FEA vs WSC000212R00FTA |