Part Details for WSC0002165R0FEK by Vishay Intertechnologies
Overview of WSC0002165R0FEK by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC0002165R0FEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y0709
|
Newark | Wsc0002 165 1% Ek E3 |Vishay WSC0002165R0FEK Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
WSC0002165R0FEK
|
Avnet Americas | Res Wirewound 4527 165Ohm 1% 2W ±20ppm/°C Molded Bulk - Bulk (Alt: WSC0002165R0FEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5427 / $1.3017 | Buy Now |
DISTI #
V36:1790_09579432
|
Arrow Electronics | Res Wirewound 4527 165 Ohm 1% 2W ±20ppm/°C J-Lead SMD Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2228 | Americas - 6 |
|
$0.8978 / $1.0366 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks | 0 |
|
$0.9490 | Buy Now |
Part Details for WSC0002165R0FEK
WSC0002165R0FEK CAD Models
WSC0002165R0FEK Part Data Attributes
|
WSC0002165R0FEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC0002165R0FEK
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 165ohm, 18.1659V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 165 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 18.1659 V |
Alternate Parts for WSC0002165R0FEK
This table gives cross-reference parts and alternative options found for WSC0002165R0FEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC0002165R0FEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC0002165R0FTA | Fixed Resistor, Wire Wound, 2W, 165ohm, 18.1659V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC0002165R0FEK vs WSC0002165R0FTA |
WSC0002165R0FEA | Fixed Resistor, Wire Wound, 2W, 165ohm, 18.1659V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC0002165R0FEK vs WSC0002165R0FEA |
WSC4527165R0FTA | Fixed Resistor, Wire Wound, 2W, 165ohm, 18.1659V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC0002165R0FEK vs WSC4527165R0FTA |
WSC0002165R0FBA | Fixed Resistor, Wire Wound, 2W, 165ohm, 18.1659V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC0002165R0FEK vs WSC0002165R0FBA |
WSC4527165R0FEA | Fixed Resistor, Wire Wound, 2W, 165ohm, 18.1659V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC0002165R0FEK vs WSC4527165R0FEA |