Part Details for WSC00022R000FEB by Vishay Intertechnologies
Overview of WSC00022R000FEB by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC00022R000FEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M6522
|
Newark | Resistor, Wirewound, 2 Ohm, 2W, Smd, 0.01, Resistance:2Ohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:-, Resistor Technology:Wirewound, Resistor Type:High Power, Product Range:Wsc Series, Voltage Rating:- Rohs Compliant: Yes |Vishay WSC00022R000FEB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5690 / $0.7390 | Buy Now |
DISTI #
72M6521
|
Newark | Wirewound Resistor, 2 Ohm, 2W, Smd, 0.01, Resistance:2Ohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:-, Resistor Technology:Wirewound, Resistor Type:High Power, Product Range:Wsc Series, Voltage Rating:- Rohs Compliant: Yes |Vishay WSC00022R000FEB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8560 | Buy Now |
DISTI #
WSC00022R000FEB
|
Avnet Americas | WSC0002 2 1% EB e3 - Tape and Reel (Alt: WSC00022R000FEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3013 / $0.4147 | Buy Now |
DISTI #
71-WSC00022R000FEB
|
Mouser Electronics | Wirewound Resistors - SMD 2ohms 2watts 1% RoHS: Compliant | 0 |
|
$0.5410 / $1.5400 | Order Now |
Part Details for WSC00022R000FEB
WSC00022R000FEB CAD Models
WSC00022R000FEB Part Data Attributes
|
WSC00022R000FEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC00022R000FEB
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 2ohm, 2V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2 V |
Alternate Parts for WSC00022R000FEB
This table gives cross-reference parts and alternative options found for WSC00022R000FEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC00022R000FEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSN00022R000FTB | Fixed Resistor, Wire Wound, 2W, 2ohm, 2V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC00022R000FEB vs WSN00022R000FTB |
WSN45272R000FEB | Fixed Resistor, Wire Wound, 2W, 2ohm, 2V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC00022R000FEB vs WSN45272R000FEB |
WSN45272R000FEK | RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 2 ohm, SURFACE MOUNT, 4527, CHIP, GREEN | Vishay Dale | WSC00022R000FEB vs WSN45272R000FEK |