Part Details for WSC0002300R0FTA by Vishay Intertechnologies
Overview of WSC0002300R0FTA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC0002300R0FTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC0002300R0FTA
|
Avnet Americas | Res Wirewound 4527 300 Ohm 1% 2W ±20ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: WSC0002300R0FTA) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.3662 / $2.2089 | Buy Now |
DISTI #
71-WSC-2-300
|
Mouser Electronics | Wirewound Resistors - SMD 2watts 300ohms 1% RoHS: Not Compliant | 0 |
|
$1.7700 / $1.8100 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1200 Package Multiple: 1200 Lead time: 17 Weeks | 0 |
|
$1.6100 | Buy Now |
|
Bristol Electronics | 874 |
|
RFQ | ||
|
Quest Components | 699 |
|
$2.1252 / $3.8640 | Buy Now |
Part Details for WSC0002300R0FTA
WSC0002300R0FTA CAD Models
WSC0002300R0FTA Part Data Attributes
|
WSC0002300R0FTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC0002300R0FTA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 300ohm, 24.4949V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 24.4949 V |
Alternate Parts for WSC0002300R0FTA
This table gives cross-reference parts and alternative options found for WSC0002300R0FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC0002300R0FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC0002300R0FEA | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 300 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | WSC0002300R0FTA vs WSC0002300R0FEA |
WSN4527300R0FEA | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 300 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | Vishay Dale | WSC0002300R0FTA vs WSN4527300R0FEA |
WSC0002300R0FEA | Fixed Resistor, Wire Wound, 2W, 300ohm, 24.4949V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC0002300R0FTA vs WSC0002300R0FEA |
WSC0002300R0FTA | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 300 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | WSC0002300R0FTA vs WSC0002300R0FTA |