Part Details for WSC000230R10FEB by Vishay Intertechnologies
Overview of WSC000230R10FEB by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC000230R10FEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC000230R10FEB
|
Avnet Americas | Res Wirewound 4527 30.1 Ohm 1% 2W ±20ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: WSC000230R10FEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.3335 / $0.5471 | Buy Now |
DISTI #
71-WSC-2-30.1-E3
|
Mouser Electronics | Wirewound Resistors - SMD 2watts 30.1ohms 1% RoHS: Compliant | 0 |
|
$0.5980 / $1.5400 | Order Now |
|
Future Electronics | WSC Series 4527 2 W 30.1 Ohm ±1% ±20 ppm/°C Precision Power Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5950 / $0.6400 | Buy Now |
DISTI #
WSC000230R10FEB
|
Avnet Americas | Res Wirewound 4527 30.1 Ohm 1% 2W ±20ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: WSC000230R10FEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.3335 / $0.5471 | Buy Now |
Part Details for WSC000230R10FEB
WSC000230R10FEB CAD Models
WSC000230R10FEB Part Data Attributes:
|
WSC000230R10FEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC000230R10FEB
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 30.1ohm, 7.758V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 7.7589 V |
Alternate Parts for WSC000230R10FEB
This table gives cross-reference parts and alternative options found for WSC000230R10FEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC000230R10FEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSN452730R10FTB | Fixed Resistor, Wire Wound, 2W, 30.1ohm, 7.758V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC000230R10FEB vs WSN452730R10FTB |
WSC452730R10FEB | Fixed Resistor, Wire Wound, 2W, 30.1ohm, 7.758V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC000230R10FEB vs WSC452730R10FEB |