Part Details for WSC000246R40FTA by Vishay Intertechnologies
Overview of WSC000246R40FTA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC000246R40FTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC000246R40FTA
|
Avnet Americas | WSC0002 46.4 1% R86 - Tape and Reel (Alt: WSC000246R40FTA) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.8337 / $1.2323 | Buy Now |
DISTI #
71-WSC-2-46.4
|
Mouser Electronics | Wirewound Resistors - SMD 2watts 46.4ohms 1% RoHS: Not Compliant | 0 |
|
$1.1400 / $1.2500 | Order Now |
Part Details for WSC000246R40FTA
WSC000246R40FTA CAD Models
WSC000246R40FTA Part Data Attributes
|
WSC000246R40FTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC000246R40FTA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 46.4ohm, 9.6333V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 46.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 9.63 V |
Alternate Parts for WSC000246R40FTA
This table gives cross-reference parts and alternative options found for WSC000246R40FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC000246R40FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSN452746R40FEB | Fixed Resistor, Wire Wound, 2W, 46.4ohm, 9.6333V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC000246R40FTA vs WSN452746R40FEB |
WSC000246R40FTA | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 46.4 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | WSC000246R40FTA vs WSC000246R40FTA |
WSC452746R40FEK | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 46.4 ohm, SURFACE MOUNT, 4527, CHIP, GREEN | Vishay Dale | WSC000246R40FTA vs WSC452746R40FEK |
WSC452746R40FEA | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 46.4 ohm, SURFACE MOUNT, 4527, CHIP, GREEN | Vishay Dale | WSC000246R40FTA vs WSC452746R40FEA |
WSC000246R40FEA | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 46.4 ohm, SURFACE MOUNT, 4527, CHIP, GREEN | Vishay Dale | WSC000246R40FTA vs WSC000246R40FEA |
WSC000246R40FEA | Fixed Resistor, Wire Wound, 2W, 46.4ohm, 9.6333V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC000246R40FTA vs WSC000246R40FEA |