Part Details for WSC00024K020FBA by Vishay Intertechnologies
Overview of WSC00024K020FBA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC00024K020FBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC00024K020FBA
|
Avnet Americas | Res Wirewound 4527 4.02K Ohm 1% 2W ±20ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSC00024K020FBA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8319 / $3.4712 | Buy Now |
DISTI #
71-WSC-24.02K1%
|
Mouser Electronics | Wirewound Resistors - SMD 2watts 4.02Kohms 1% RoHS: Not Compliant | 0 |
|
$2.5200 / $4.9300 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks | 0 |
|
$2.5300 | Buy Now |
Part Details for WSC00024K020FBA
WSC00024K020FBA CAD Models
WSC00024K020FBA Part Data Attributes
|
WSC00024K020FBA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC00024K020FBA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 4020ohm, 89.666V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 89.666 V |
Alternate Parts for WSC00024K020FBA
This table gives cross-reference parts and alternative options found for WSC00024K020FBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC00024K020FBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC00024K020FEA | Fixed Resistor, Wire Wound, 2W, 4020ohm, 89.666V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC00024K020FBA vs WSC00024K020FEA |
WSC00024K020FTB | Fixed Resistor, Wire Wound, 2W, 4020ohm, 89.666V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC00024K020FBA vs WSC00024K020FTB |
WSC00024K020FTA | Fixed Resistor, Wire Wound, 2W, 4020ohm, 89.666V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC00024K020FBA vs WSC00024K020FTA |