There are no models available for this part yet.
Overview of WSC0002R1500FTA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for WSC0002R1500FTA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WSC0002R1500FTA
|
Avnet Americas | WSC0002 .15 1% R86 - Tape and Reel (Alt: WSC0002R1500FTA) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.1224 / $1.5836 | Buy Now | |
DISTI #
71-WSC-2-0.15
|
Mouser Electronics | Wirewound Resistors - SMD 2watts 0.15ohms 1% RoHS: Not Compliant | 0 |
|
$1.6900 | Order Now | |
Bristol Electronics | 3278 |
|
RFQ | ||||
Quest Components | 2622 |
|
$0.6405 / $2.1350 | Buy Now |
CAD Models for WSC0002R1500FTA by Vishay Intertechnologies
Part Data Attributes for WSC0002R1500FTA by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
11 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
275 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
4.24 mm
|
Package Length
|
11.56 mm
|
Package Style
|
SMT
|
Package Width
|
6.98 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 13 INCH
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
0.15 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
4527
|
Surface Mount
|
YES
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
90 ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
0.55 V
|
Alternate Parts for WSC0002R1500FTA
This table gives cross-reference parts and alternative options found for WSC0002R1500FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC0002R1500FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC0002R1500FTA | RESISTOR, WIRE WOUND, 2 W, 1 %, 90 ppm, 0.15 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | WSC0002R1500FTA vs WSC0002R1500FTA |
WSC0002R1500FBA | Fixed Resistor, Wire Wound, 2W, 0.15ohm, 0.5477V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC0002R1500FTA vs WSC0002R1500FBA |
WSC0002R1500FEA | RESISTOR, WIRE WOUND, 2 W, 1 %, 90 ppm, 0.15 ohm, SURFACE MOUNT, 4527, CHIP, GREEN | Vishay Dale | WSC0002R1500FTA vs WSC0002R1500FEA |
WSC0002R1500FEA | Fixed Resistor, Wire Wound, 2W, 0.15ohm, 0.5477V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSC0002R1500FTA vs WSC0002R1500FEA |