Part Details for WSC01/21R000FEA by Vishay Intertechnologies
Overview of WSC01/21R000FEA by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC01/21R000FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55P9343
|
Newark | Res, Wirewound, 1R, 1%, 0.5W, 2012, Resistance:1Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:2012 [5030 Metric], Resistor Technology:Wirewound, Resistor Type:High Power, Product Range:Wsc Series Rohs Compliant: Yes |Vishay WSC01/21R000FEA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8330 | Buy Now |
DISTI #
59P8508
|
Newark | Surface Mount Chip Resistor, Wirewound, Wsc Series, 1 Ohm, 500 Mw, 1%, 700 Mv, 2012 [5030 Metric] |Vishay WSC01/21R000FEA RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5660 / $0.6680 | Buy Now |
DISTI #
WSC01\\21R000FEA
|
Avnet Americas | WSC-1/2 1 1% EA e3 - Tape and Reel (Alt: WSC01\\21R000FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
WSC01/21R000FEA
|
Avnet Americas | WSC-1/2 1 1% EA e3 - Tape and Reel (Alt: WSC01/21R000FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.4455 / $0.7237 | Buy Now |
DISTI #
71-WSC01/21R000FEA
|
Mouser Electronics | Wirewound Resistors - SMD 1/2watt 1ohms 1% RoHS: Compliant | 1750 |
|
$0.5350 / $1.5000 | Buy Now |
|
Quest Components | RESISTOR, WIRE WOUND, 0.5 W, 1 %, 50 ppm, 1 ohm, SURFACE MOUNT, 2012 | 65 |
|
$0.9900 / $1.9800 | Buy Now |
DISTI #
WSC01/21R000FEA
|
TTI | Wirewound Resistors - SMD 1/2watt 1ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 10000 In Stock |
|
$0.5300 / $0.5520 | Buy Now |
DISTI #
WSC01/21R000FEA.
|
TTI | Wirewound Resistors - SMD 1/2watt 1ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.7340 | Buy Now |
DISTI #
WSC01/21R000FEA
|
Avnet Abacus | SMD Chip Resistor, 1 Ohm, � 1%, 500 mW, 2012 [5030 Metric], Wirewound, Precision Power (Alt: WSC01/21R000FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for WSC01/21R000FEA
WSC01/21R000FEA CAD Models
WSC01/21R000FEA Part Data Attributes
|
WSC01/21R000FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC01/21R000FEA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 0.5W, 1ohm, 0.7071V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2012, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.44 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2012 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.71 V |
Alternate Parts for WSC01/21R000FEA
This table gives cross-reference parts and alternative options found for WSC01/21R000FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC01/21R000FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC01/21R000FEB | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | WSC01/21R000FEA vs WSC01/21R000FEB |
WSN01/21R000FEK | RESISTOR, WIRE WOUND, 0.5 W, 1 %, 50 ppm, 1 ohm, SURFACE MOUNT, 2012, CHIP, GREEN | Vishay Dale | WSC01/21R000FEA vs WSN01/21R000FEK |
WSN01/21R000FEK | Fixed Resistor, Wire Wound, 0.5W, 1ohm, 0.7071V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2012, CHIP | Vishay Intertechnologies | WSC01/21R000FEA vs WSN01/21R000FEK |
WSC01/21R000FTA | RESISTOR, WIRE WOUND, 0.5 W, 1 %, 50 ppm, 1 ohm, SURFACE MOUNT, 2012, CHIP | Vishay Dale | WSC01/21R000FEA vs WSC01/21R000FTA |
WSC01/21R000FTB | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | WSC01/21R000FEA vs WSC01/21R000FTB |
WSN01/21R000FEB | Fixed Resistor, Wire Wound, 0.5W, 1ohm, 0.7071V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2012, CHIP | Vishay Intertechnologies | WSC01/21R000FEA vs WSN01/21R000FEB |
WSC01/21R000FEK | RESISTOR, WIRE WOUND, 0.5 W, 1 %, 50 ppm, 1 ohm, SURFACE MOUNT, 2012, CHIP, GREEN | Vishay Dale | WSC01/21R000FEA vs WSC01/21R000FEK |
WSN01/21R000FTA | RESISTOR, WIRE WOUND, 0.5 W, 1 %, 50 ppm, 1 ohm, SURFACE MOUNT, 2012, CHIP | Vishay Dale | WSC01/21R000FEA vs WSN01/21R000FTA |
WSC01/21R000FEA | RESISTOR, WIRE WOUND, 0.5 W, 1 %, 50 ppm, 1 ohm, SURFACE MOUNT, 2012, CHIP, GREEN | Vishay Dale | WSC01/21R000FEA vs WSC01/21R000FEA |
WSC01/21R000FTA | Fixed Resistor, Wire Wound, 0.5W, 1ohm, 0.7071V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2012, CHIP | Vishay Intertechnologies | WSC01/21R000FEA vs WSC01/21R000FTA |