Part Details for WSC01/23R160FEK by Vishay Intertechnologies
Overview of WSC01/23R160FEK by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC01/23R160FEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC01/23R160FEK
|
Avnet Americas | Res Wirewound 2012 3.16 Ohm 1% 1/2W ±50ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSC01/23R160FEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 66 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4455 / $1.1242 | Buy Now |
DISTI #
WSC01\\23R160FEK
|
Avnet Americas | Res Wirewound 2012 3.16 Ohm 1% 1/2W ±50ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSC01\\23R160FEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.8200 | Buy Now |
Part Details for WSC01/23R160FEK
WSC01/23R160FEK CAD Models
WSC01/23R160FEK Part Data Attributes:
|
WSC01/23R160FEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC01/23R160FEK
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 0.5W, 3.16ohm, 1.257V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2012, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.44 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.16 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2012 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1.257 V |
Alternate Parts for WSC01/23R160FEK
This table gives cross-reference parts and alternative options found for WSC01/23R160FEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC01/23R160FEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC01/23R160FEB | Fixed Resistor, Wire Wound, 0.5W, 3.16ohm, 1.257V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2012, CHIP | Vishay Intertechnologies | WSC01/23R160FEK vs WSC01/23R160FEB |
WSC01/23R160FEA | Fixed Resistor, Wire Wound, 0.5W, 3.16ohm, 1.257V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2012, CHIP | Vishay Intertechnologies | WSC01/23R160FEK vs WSC01/23R160FEA |