Part Details for WSC01/2R1750FEA by Vishay Intertechnologies
Overview of WSC01/2R1750FEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for WSC01/2R1750FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC01\\2R1750FEA
|
Avnet Americas | Res Wirewound 2012 0.175 Ohm 1% 1/2W ±90ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: WSC01\\2R1750FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
WSC01/2R1750FEA
|
Avnet Americas | Res Wirewound 2012 0.175 Ohm 1% 1/2W ±90ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: WSC01/2R1750FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 66 Weeks, 0 Days Container: Reel | 0 |
|
$0.4455 / $0.7237 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.5280 | Buy Now |
Part Details for WSC01/2R1750FEA
WSC01/2R1750FEA CAD Models
WSC01/2R1750FEA Part Data Attributes
|
WSC01/2R1750FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC01/2R1750FEA
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.44 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.175 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2012 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2958 V |