Datasheets
WSC01/2R2400FEK by: Vishay Intertechnologies

Fixed Resistor, Wire Wound,

Part Details for WSC01/2R2400FEK by Vishay Intertechnologies

Overview of WSC01/2R2400FEK by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for WSC01/2R2400FEK

Part # Distributor Description Stock Price Buy
DISTI # WSC01/2R2400FEK
Avnet Americas WSC-1/2 .24 1% EK e3 - Bulk (Alt: WSC01/2R2400FEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk 0
  • 100 $1.1242
  • 200 $1.0881
  • 400 $0.7768
  • 600 $0.7502
  • 800 $0.7212
  • 1,000 $0.5992
  • 10,000 $0.4455
$0.4455 / $1.1242 Buy Now
DISTI # WSC01\\2R2400FEK
Avnet Americas WSC-1/2 .24 1% EK e3 - Bulk (Alt: WSC01\\2R2400FEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk 0
RFQ

Part Details for WSC01/2R2400FEK

WSC01/2R2400FEK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WSC01/2R2400FEK Part Data Attributes

WSC01/2R2400FEK Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
WSC01/2R2400FEK Vishay Intertechnologies Fixed Resistor, Wire Wound,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.80
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Height 2.44 mm
Package Length 5.08 mm
Package Style SMT
Package Width 3.18 mm
Packing Method BULK
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 0.24 Ω
Resistor Type FIXED RESISTOR
Size Code 2012
Surface Mount YES
Technology WIRE WOUND
Temperature Coefficient 90 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 0.3464 V

Alternate Parts for WSC01/2R2400FEK

This table gives cross-reference parts and alternative options found for WSC01/2R2400FEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC01/2R2400FEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WSC01/2R2400FEA Fixed Resistor, Wire Wound, Vishay Intertechnologies WSC01/2R2400FEK vs WSC01/2R2400FEA
WSC01/2R2400FEB Fixed Resistor, Wire Wound, Vishay Intertechnologies WSC01/2R2400FEK vs WSC01/2R2400FEB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSC01/2R2400FEK by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSC01/2R2400FEK by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of WSC01/2R2400FEK would you like to use for your alert(s)?
  • Please alert me when WSC01/2R2400FEK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSC01/2R2400FEK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSC01/2R2400FEK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSC01/2R2400FEK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSC01/2R2400FEK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSC01/2R2400FEK by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: