Part Details for WSC01/2R1760JEK by Vishay Intertechnologies
Overview of WSC01/2R1760JEK by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for WSC01/2R1760JEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC01\\2R1760JEK
|
Avnet Americas | Res Wirewound 2012 0.176 Ohm 5% 1/2W ±90ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSC01\\2R1760JEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
WSC01/2R1760JEK
|
Avnet Americas | Res Wirewound 2012 0.176 Ohm 5% 1/2W ±90ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSC01/2R1760JEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 66 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4455 / $1.1242 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.8200 | Buy Now |
DISTI #
WSC01\\2R1760JEK
|
Avnet Americas | Res Wirewound 2012 0.176 Ohm 5% 1/2W ±90ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSC01\\2R1760JEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
WSC01/2R1760JEK
|
Avnet Americas | Res Wirewound 2012 0.176 Ohm 5% 1/2W ±90ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSC01/2R1760JEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 66 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4455 / $1.1242 | Buy Now |
DISTI #
WSC01\2R1760JEK
|
Avnet Americas | Res Wirewound 2012 0.176 Ohm 5% 1/2W ±90ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSC01\2R1760JEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
WSC01/2R1760JEK
|
Avnet Americas | Res Wirewound 2012 0.176 Ohm 5% 1/2W ±90ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSC01/2R1760JEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 66 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4455 / $1.1242 | Buy Now |
Part Details for WSC01/2R1760JEK
WSC01/2R1760JEK CAD Models
WSC01/2R1760JEK Part Data Attributes
|
WSC01/2R1760JEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC01/2R1760JEK
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 66 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.44 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.176 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2012 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.2966 V |
Alternate Parts for WSC01/2R1760JEK
This table gives cross-reference parts and alternative options found for WSC01/2R1760JEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC01/2R1760JEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC01/2R1760JEA | Fixed Resistor, Wire Wound, 0.5W, 0.176ohm, 0.2966V, 5% +/-Tol, 90ppm/Cel, Surface Mount, 2012, CHIP | Vishay Intertechnologies | WSC01/2R1760JEK vs WSC01/2R1760JEA |
WSC01/2R1760JEB | Fixed Resistor, Wire Wound, 0.5W, 0.176ohm, 0.2966V, 5% +/-Tol, 90ppm/Cel, Surface Mount, 2012, CHIP | Vishay Intertechnologies | WSC01/2R1760JEK vs WSC01/2R1760JEB |