Part Details for WSC01/2R5610FEB by Vishay Intertechnologies
Overview of WSC01/2R5610FEB by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC01/2R5610FEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55P9056
|
Newark | Wsc-1/2 .561 1% Eb E3 |Vishay WSC01/2R5610FEB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 / $1.2900 | Buy Now |
DISTI #
59P8204
|
Newark | Wsc-1/2 .561 1% Eb E3 |Vishay WSC01/2R5610FEB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3300 | Buy Now |
DISTI #
WSC01\\2R5610FEB
|
Avnet Americas | WSC-1/2 .561 1% EB e3 - Tape and Reel (Alt: WSC01\\2R5610FEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
WSC01/2R5610FEB
|
Avnet Americas | WSC-1/2 .561 1% EB e3 - Tape and Reel (Alt: WSC01/2R5610FEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.4455 / $0.7237 | Buy Now |
Part Details for WSC01/2R5610FEB
WSC01/2R5610FEB CAD Models
WSC01/2R5610FEB Part Data Attributes
|
WSC01/2R5610FEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC01/2R5610FEB
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 0.5W, 0.561ohm, 0.5296V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 2012, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.44 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.561 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2012 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.5296 V |
Alternate Parts for WSC01/2R5610FEB
This table gives cross-reference parts and alternative options found for WSC01/2R5610FEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC01/2R5610FEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC01/2R5610FEK | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | WSC01/2R5610FEB vs WSC01/2R5610FEK |
WSC01/2R5610FTA | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | WSC01/2R5610FEB vs WSC01/2R5610FTA |
WSC01/2R5610FEA | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | WSC01/2R5610FEB vs WSC01/2R5610FEA |