Part Details for WSC2515100R0FBA by Vishay Intertechnologies
Overview of WSC2515100R0FBA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC2515100R0FBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC2515100R0FBA
|
Avnet Americas | Res Wirewound 2515 100 Ohm 1% 1W ±20ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSC2515100R0FBA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1799 / $2.2878 | Buy Now |
DISTI #
71-WSC2515100R0FBA
|
Mouser Electronics | Wirewound Resistors - SMD 1watt 100ohms 1% RoHS: Not Compliant | 0 |
|
$2.1600 / $3.4700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks | 0 |
|
$1.6700 | Buy Now |
DISTI #
WSC2515100R0FBA
|
TTI | Wirewound Resistors - SMD 1watt 100ohms 1% Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.4900 / $2.2400 | Buy Now |
Part Details for WSC2515100R0FBA
WSC2515100R0FBA CAD Models
WSC2515100R0FBA Part Data Attributes
|
WSC2515100R0FBA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC2515100R0FBA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 10 V |
Alternate Parts for WSC2515100R0FBA
This table gives cross-reference parts and alternative options found for WSC2515100R0FBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC2515100R0FBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC2515100R0FEB | Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC2515100R0FBA vs WSC2515100R0FEB |
WSN2515100R0FTA | Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC2515100R0FBA vs WSN2515100R0FTA |
WSC2515100R0FEA | Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC2515100R0FBA vs WSC2515100R0FEA |
WSN2515100R0FEA | Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC2515100R0FBA vs WSN2515100R0FEA |
WSC2515100R0FEK | Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC2515100R0FBA vs WSC2515100R0FEK |
WSC2515100R0FTA | Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC2515100R0FBA vs WSC2515100R0FTA |