Part Details for WSC2515100R0FTA by Vishay Dale
Overview of WSC2515100R0FTA by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for WSC2515100R0FTA
WSC2515100R0FTA CAD Models
WSC2515100R0FTA Part Data Attributes
|
WSC2515100R0FTA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSC2515100R0FTA
Vishay Dale
RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 100 ohm, SURFACE MOUNT, 2515, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2515 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 10 V |
Alternate Parts for WSC2515100R0FTA
This table gives cross-reference parts and alternative options found for WSC2515100R0FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC2515100R0FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC2515100R0FEA | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 100 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSC2515100R0FTA vs WSC2515100R0FEA |
WSC2515100R0FTA | Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC2515100R0FTA vs WSC2515100R0FTA |
WSC2515100R0FEK | Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC2515100R0FTA vs WSC2515100R0FEK |
WSN2515100R0FEA | Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC2515100R0FTA vs WSN2515100R0FEA |
WSC2515100R0FBA | Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC2515100R0FTA vs WSC2515100R0FBA |
WSC2515100R0FBA | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 100 ohm, SURFACE MOUNT, 2515, CHIP | Vishay Dale | WSC2515100R0FTA vs WSC2515100R0FBA |
WSN2515100R0FEA | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 100 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSC2515100R0FTA vs WSN2515100R0FEA |
WSC2515100R0FEA | Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC2515100R0FTA vs WSC2515100R0FEA |